Yageo PR2512JKG070R002L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Packaging | Tape and Reel |
| Resistance | 2mR |
| RoHS Compliant | Yes |
| Series | PR |
| Size Code | 2512 |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.001429oz |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PR2512JKG070R002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.