Yageo PSM11AKB-3R3 technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.409inch |
| Length | 1.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | PSM |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSM11AKB-3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.