The PSM700JB-33R is a through-hole fixed resistor from Yageo with a resistance of 33 ohms and a tolerance of 5%. It has a maximum power dissipation of 7 watts and is available in a radial package. The resistor is moisture resistant and is packaged in bulk quantities of 600. It is compliant with RoHS regulations and has an operating temperature range of -55°C to 350°C.
Yageo PSM700JB-33R technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.331inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | PSM |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSM700JB-33R to view detailed technical specifications.
No datasheet is available for this part.