
The PSM700JB-39R is a 39 ohm, 5% tolerance, through-hole resistor from Yageo. It features a radial package and is resistant to moisture. The resistor has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It can dissipate up to 7W of power and is available in bulk packaging with 600 units per package.
Yageo PSM700JB-39R technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.331inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 39R |
| RoHS Compliant | Yes |
| Series | PSM |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSM700JB-39R to view detailed technical specifications.
No datasheet is available for this part.