Yageo PSM7WSJB-120R technical specifications.
| Package/Case | Radial |
| Features | Moisture Resistant |
| Height | 0.409inch |
| Length | 0.984inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | PSM |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSM7WSJB-120R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.