Yageo PSP11AKB-15K technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.969inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 15kR |
| Series | PSP |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo PSP11AKB-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.