The PSP400JB-360R is a 360R 5% axial resistor from Yageo, featuring moisture resistance and a maximum operating temperature of 350°C. It is available in bulk packaging and is compliant with RoHS regulations. This through-hole resistor has a maximum power dissipation of 4W and is suitable for use in a variety of applications.
Yageo PSP400JB-360R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Series | PSP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSP400JB-360R to view detailed technical specifications.
No datasheet is available for this part.