Yageo PSP900JB-180R technical specifications.
| Package/Case | Axial |
| Features | Moisture Resistant |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 9W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | PSP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PSP900JB-180R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.