
0805 chip resistor with 100mR resistance and 1% tolerance. Features 1/4W (250mW) power dissipation, operating temperature range of -55°C to 155°C, and 2 terminations. Automotive AEC-Q200 qualified and moisture resistant, this lead-free, RoHS compliant component is supplied in cut tape packaging.
Yageo PT0805FR-7W0R1L technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo PT0805FR-7W0R1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
