This 2-terminal thick film resistor is designed for surface mount applications, featuring a moisture-resistant construction and AEC-Q200 compliance for automotive use. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 2512 case size with a height of 0.7mm, length of 6.4mm, and width of 3.25mm. It is lead-free and RoHS compliant, with a maximum power dissipation of 1W.
Yageo PT2512FK-070R4L technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | PT |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo PT2512FK-070R4L to view detailed technical specifications.
No datasheet is available for this part.