Surface mount fixed resistor featuring metal glaze/thick film technology. 0 Ohm resistance with 0.0313W power rating. Operates across a temperature range of -55°C to 125°C. Packaged in a compact 0201 chip size with dimensions of 0.4mm length, 0.2mm width, and 0.13mm height. Halogen-free and RoHS compliant.
Yageo RC0100JR-070RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.4 |
| Package Width | 0.2 |
| Package Height | 0.13 |
| Resistance | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0100JR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.