Surface mount chip resistor, 0.05W power rating, featuring 0 ohm resistance. Constructed with metal glaze/thick film technology, this general-purpose fixed resistor operates across a temperature range of -55°C to 125°C. It is a 2-terminal component with a package length of 0.6mm.
Yageo RC0201FR-070RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Resistance | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0201FR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.