Surface mount chip resistor featuring metal glaze/thick film technology. Offers 1000 ohm resistance with a 1% tolerance. Rated for 0.05W power and 25V maximum voltage, operating between -55°C and 125°C. Package dimensions are 0.6mm length, 0.3mm width, and 0.23mm height.
Yageo RC0201FR-071KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0201FR-071KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.