Surface mount fixed resistor, 4700 ohm resistance, 1% tolerance, and 200 ppm/°C temperature coefficient. Features 0.05W power rating and 25V maximum operating voltage. Operating temperature range spans -55°C to 125°C. Constructed with metal glaze/thick film technology in a 0201 chip package.
Yageo RC0201FR-074K7L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 4700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0201FR-074K7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.