Surface mount fixed resistor with 10000 ohm resistance and 1% tolerance. Features metal glaze/thick film construction, 0.0625W power rating, and 50V maximum operating voltage. Operates across a -55°C to 155°C temperature range with a 150ppm/°C temperature coefficient. Packaged in a compact 0402 chip size with two terminals.
Yageo RC0402FR-0710KP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0402FR-0710KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.