
SMD chip resistor featuring 162 kOhm resistance with a 1% tolerance. This general-purpose, thick-film resistor is housed in a 0402 [1005 Metric] case code, measuring 0.039" (1mm) length, 0.02" (0.5mm) width, and 0.016" (0.4mm) height. It offers a maximum power dissipation of 63mW and a voltage rating of 50V, operating across a temperature range of -55°C to 155°C. The component is lead-free, RoHS compliant, and moisture resistant, supplied in tape and reel packaging.
Yageo RC0402FR-07162KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 162kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07162KL to view detailed technical specifications.
No datasheet is available for this part.
