226kR 1% tolerance thick film chip resistor, 1/16W (63mW) power rating, 50V DC working voltage. Features a 0402 (1005 metric) rectangular SMD/SMT package with tin, matte contact plating. Operating temperature range from -55°C to 155°C. Moisture resistant and lead-free, supplied on tape and reel.
Yageo RC0402FR-07226KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 226kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07226KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.