
22 kOhm, 1% tolerance thick film SMD chip resistor designed for general purpose applications. Features a 0402 [1005 Metric] case size with 2 terminations, a maximum power dissipation of 63mW, and a voltage rating of 50V. Operating temperature range spans from -55°C to 155°C, with moisture resistance and lead-free construction. Packaged in tape and reel for efficient automated assembly.
Yageo RC0402FR-0722KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0722KL to view detailed technical specifications.
No datasheet is available for this part.