
1/16W thick film chip resistor with 300kR resistance and 1% tolerance. Features a 0402 (1005 metric) SMD/SMT package, 50V DC rated voltage, and a maximum power dissipation of 63mW. Operates across a wide temperature range from -55°C to 155°C and is moisture resistant. Lead-free and RoHS compliant.
Yageo RC0402FR-07300KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 300kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07300KL to view detailed technical specifications.
No datasheet is available for this part.
