SMD chip resistor featuring 36 kOhm resistance with a 1% tolerance. This general-purpose thick film resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 63mW. Housed in a compact 0402 [1005 Metric] case, it offers moisture resistance and is supplied on tape and reel. The component is RoHS compliant and rated for a working voltage of 50V.
Yageo RC0402FR-0736KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 36kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0736KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.