Surface mount fixed resistor featuring metal glaze/thick film technology. Delivers 4750 ohm resistance with a tight 1% tolerance. Rated for 0.0625W power and 50V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. Housed in a compact 0402 chip package with two terminals.
Yageo RC0402FR-074K75L technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 4750 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0402FR-074K75L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.