General purpose thick film SMD chip resistor with 680 Ohm resistance and 1% tolerance. Features a 0402 [1005 Metric] case code, 63mW maximum power dissipation, and a 50V voltage rating. Operating temperature range spans -55°C to 155°C. This component is RoHS compliant and moisture resistant, supplied in tape and reel packaging.
Yageo RC0402FR-07680RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-07680RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.