SMD chip resistor with 6.49kΩ resistance and 1% tolerance. Features a 0402 (1005 metric) case code, 1/16W (63mW) power rating, and 50V voltage rating. Operates from -55°C to 155°C with moisture resistance and tin/lead contact plating. Packaged in tape and reel, this RoHS compliant component offers a rectangular construction with two SMD/SMT terminations.
Yageo RC0402FR-076K49L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 6.49kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-076K49L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.