
SMD chip resistor offering 7.87 kOhm resistance with a ±1% tolerance. Features a 0402 [1005 Metric] case size, 63 mW power dissipation, and a 50V voltage rating. Constructed with thick film technology, this general-purpose resistor operates from -55°C to +155°C and is moisture resistant and lead-free. Packaged on tape and reel for automated assembly.
Yageo RC0402FR-077K87L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 7.87kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-077K87L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.