This 50V 80.6R 1% 63mW 0402 SMD/SMT chip resistor is a moisture-resistant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 0402 case with a tin and lead plating and is lead-free. The resistor has a resistance of 80.6 ohms and a tolerance of 1%. It is RoHS compliant and suitable for use in a variety of applications.
Yageo RC0402FR-0780R6L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Lead |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 80.6R |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402FR-0780R6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.