
11kΩ 5% tolerance thick film chip resistor, 1/16W power rating, 50V working voltage. Features a 0402 (1005 metric) SMD/SMT package with tin, matte contact plating. Operates across a -55°C to +155°C temperature range and offers moisture resistance. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for surface mount applications.
Yageo RC0402JR-0711KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 11kR |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-0711KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.