Thick film chip resistor, 150 Ohm resistance with 5% tolerance. Features a 0402 (1005 metric) SMD/SMT package, 0.039" length, 0.02" width, and 0.016" height. Rated for 50V DC and 50V, with a maximum power dissipation of 63mW. Operates across a temperature range of -55°C to 155°C, offering moisture resistance and tin matte contact plating.
Yageo RC0402JR-07150RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07150RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.