
Thick film chip resistor, 1.2kR resistance with 5% tolerance. Features a 0402 (1005 metric) SMD/SMT package, 1mm length, 0.5mm width, and 0.35mm height. Rated for 0.063W (1/16W) power dissipation and 50V voltage. Operates from -55°C to 155°C, with a 100ppm/°C temperature coefficient. Packaged in tape and reel, this moisture-resistant component is RoHS compliant.
Yageo RC0402JR-071K2L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-071K2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
