
The 50V 1.5kR 5% Thick Film Chip Resistor is a moisture-resistant, lead-free, and RoHS compliant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 63mW and is packaged in a 0402 case, suitable for surface mount technology. The resistor is available in a tape and reel packaging format and is compliant with the RC series specifications.
Yageo RC0402JR-071K5L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-071K5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
