General purpose, thick film SMD chip resistor with 1 kOhm resistance and 5% tolerance. Features a 0402 [1005 Metric] case size, 63mW maximum power dissipation, and a 50V voltage rating. Operates across a wide temperature range from -55°C to 155°C, is moisture resistant, and RoHS compliant. Packaged in cut tape for surface mount technology applications.
Yageo RC0402JR-071KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-071KL to view detailed technical specifications.
No datasheet is available for this part.