
Thick film chip resistor, 0402 size code, featuring 1M Ohm resistance with a 5% tolerance. This SMD/SMT component offers a power dissipation of 63mW (1/16W) and operates within a temperature range of -55°C to 155°C. It boasts a voltage rating of 50V and is constructed with two terminations, packaged in tape and reel. Moisture resistant and lead-free, this component meets RoHS compliance.
Yageo RC0402JR-071ML technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-071ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
