SMD chip resistor featuring 270 kOhm resistance with a 5% tolerance. This general-purpose, thick-film resistor is housed in a 0402 (1005 metric) case code, offering a maximum power dissipation of 63mW and a voltage rating of 50V. Operating across a wide temperature range from -55°C to 155°C, it boasts moisture resistance and lead-free, RoHS-compliant construction with matte tin contact plating.
Yageo RC0402JR-07270KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 270kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07270KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.