
SMD chip resistor with 30 Ohm resistance and 5% tolerance. Features a 0402 (1005 metric) case size, 1/16W power rating (63mW max), and a 50V voltage rating. Constructed with thick film technology and tin-matte contact plating, this moisture-resistant component operates from -55°C to 155°C. Packaged on tape and reel, it is RoHS compliant and lead-free.
Yageo RC0402JR-0730RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.5mm |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-0730RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
