
3kΩ 5% tolerance thick film chip resistor, 1/16W power rating, designed for surface mount technology (SMT) with a 2-termination SMD/SMT package. Features a 0402 case code (1005 metric), measuring 1mm length, 0.5mm width, and 0.35mm height. Operates across a wide temperature range from -55°C to 155°C with a maximum power dissipation of 63mW and a voltage rating of 50V. This moisture-resistant, lead-free component is supplied on tape and reel and is RoHS compliant.
Yageo RC0402JR-073KL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-073KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
