
SMD chip resistor featuring 43 Ohm resistance with a ± 5% tolerance. This general-purpose, thick-film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 63mW. Housed in a compact 0402 (1005 metric) case with tin, matte contact plating, it offers moisture resistance and is lead-free and RoHS compliant. Rated for 50V DC, this component is supplied on tape and reel.
Yageo RC0402JR-0743RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-0743RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
