
SMD chip resistor featuring 4.7 kOhm resistance with a 5% tolerance. This general-purpose, thick-film resistor operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 63mW. Housed in a compact 0402 (1005 metric) case, it is designed for surface-mount technology and is RoHS compliant. The component is moisture resistant and rated for 50V.
Yageo RC0402JR-074K7L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-074K7L to view detailed technical specifications.
No datasheet is available for this part.
