
5.1 Ohm, 5% tolerance thick film chip resistor in a 0402 (1005 metric) surface-mount package. Features 1/16W (63mW) power dissipation, 50V voltage rating, and operates from -55°C to +155°C. Tin matte contact plating and moisture resistance enhance durability. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Yageo RC0402JR-075R1L technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 5.1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-075R1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.