
0402 (1005 Metric) SMD/SMT chip resistor featuring 680 Ohm resistance with a 5% tolerance. This thick film resistor offers a 1/16W (63mW) power rating and a 50V working voltage. Operating across a temperature range of -55°C to +155°C, it is moisture resistant, lead-free, and RoHS compliant. Packaged in 0402 case code, it utilizes a 2-termination design.
Yageo RC0402JR-07680RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Features | Moisture Resistant |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07680RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
