
SMD/SMT chip resistor, 820 Ohm resistance with 5% tolerance. Features thick film technology in a 0402 (1005 metric) case size, rated for 1/16W (63mW) power dissipation and 50V voltage. Operates across a -55°C to +155°C temperature range with tin, matte contact plating and moisture resistance. Packaged in cut tape, this RoHS compliant component offers reliable performance for surface mount applications.
Yageo RC0402JR-07820RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0402 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-07820RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.