
This 50V thick film chip resistor from Yageo features a 91 ohm resistance with a 5% tolerance. It is available in a 0402 package, suitable for surface mount technology. Operating temperature range is -55°C to 155°C. The resistor is lead free and RoHS compliant, packaged on tape and reel.
Yageo RC0402JR-0791RL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 91R |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0402JR-0791RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
