This 12uH wirewound choke features a 10% tolerance and is designed for use in a variety of applications. With a maximum DC current of 0.46A and a maximum DC resistance of 0.82 ohms, it is suitable for a range of inductive load requirements. The choke's minimum quality factor is 30 and its minimum self resonant frequency is 48MHz. It is available in an axial lead configuration with a product length of 8.5mm and a product diameter of 5mm.
Yageo RC0508ST-120K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 0.82Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 48MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-120K-D2-N to view detailed technical specifications.
No datasheet is available for this part.