Yageo RC0508ST-1R0K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.73A |
| Max DC Resistance | 0.186Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 155MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-1R0K-D2-N to view detailed technical specifications.
No datasheet is available for this part.