This 1.5uH wirewound choke features a 10% tolerance and a maximum DC current of 1.13A. The device has a maximum DC resistance of 0.16 ohms and a minimum quality factor of 30. The choke is designed for through-hole mounting with an axial lead style and measures 8.5mm in length and 5mm in diameter.
Yageo RC0508ST-1R5K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.13A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 130MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-1R5K-D2-N to view detailed technical specifications.
No datasheet is available for this part.