This 2.2uH inductor is a wirewound choke with a 10% tolerance and a maximum DC current of 1.03A. The minimum quality factor is 30 and the minimum self resonant frequency is 105MHz. The product has a length of 8.5mm and a diameter of 5mm, with an axial lead style. It is suitable for use in a variety of applications where a through-hole mounting is required.
Yageo RC0508ST-2R2K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.03A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 105MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-2R2K-D2-N to view detailed technical specifications.
No datasheet is available for this part.