This 3.3uH wirewound choke features a 10% tolerance and a maximum DC current rating of 0.9A. The device is constructed with a wirewound technology and has a minimum quality factor of 30. The self resonant frequency is a minimum of 85MHz. The choke is available in an axial lead style and has a product length of 8.5mm and a product diameter of 5mm.
Yageo RC0508ST-3R3K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 85MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-3R3K-D2-N to view detailed technical specifications.
No datasheet is available for this part.