The Yageo RC0508ST-4R7K-D2-N is a wirewound choke with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.55A and a maximum DC resistance of 0.5 Ohm. The choke is designed with an axial lead style and measures 8.5mm in length. It is suitable for use in a variety of applications where a wirewound choke is required.
Yageo RC0508ST-4R7K-D2-N technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 8.5mm |
| Product Diameter | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo RC0508ST-4R7K-D2-N to view detailed technical specifications.
No datasheet is available for this part.