Surface mount chip resistor featuring 0 ohm resistance and 0.1W power rating. Utilizes metal glaze/thick film technology for reliable performance. Operating temperature range spans -55°C to 155°C. Housed in a compact 0603 package with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height. This component is halogen-free and RoHS compliant.
Yageo RC0603FR-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RC0603FR-070RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.