Yageo RC0603FR-0711R8L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 11.8R |
| RoHS Compliant | Yes |
| Series | RC |
| Technology | THICK FILM |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0711R8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.