147k Ohm 1% tolerance thick film chip resistor, 0.1W (1/10W) power rating, and ±100ppm/°C temperature coefficient. Features a 0603 (1608 metric) SMD/SMT case code with 2 terminations, a maximum operating temperature of 155°C, and a minimum of -55°C. This moisture-resistant, lead-free, and RoHS compliant component is supplied in tape and reel packaging.
Yageo RC0603FR-07147KL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 147kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-07147KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.