
0603 SMD chip resistor, 15.8kR resistance, 1% tolerance, and 0.1W power rating. Features a 1608 metric case code, 0.8mm depth, 0.063-inch length, and 0.031-inch width. Operates from -55°C to 155°C with a voltage rating of 75V. This lead-free, RoHS-compliant component is moisture-resistant and supplied on tape and reel.
Yageo RC0603FR-0715K8L technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 15.8kR |
| RoHS Compliant | Yes |
| Series | RC |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo RC0603FR-0715K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
